Reference Only
164J2B22
Obsolete
Keylock Switches 16mm 2PS KEY PLL BTH
Datasheet
164J2B22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Keylock Switches | |
| Contact Form | 4P4T | |
| Switch Function | ON - OFF | |
| Number of Positions | 2 Position | |
| Current Rating | 5 A | |
| Remove Key Position | All Positions | |
| Indexing | 90 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Thermoplastic (TP) | |
| Termination Style | Solder Lug | |
| Bushing Size | 16 mm | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1437569-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?