Reference Only

164J0A11

Obsolete
Keylock Switches 16mm 2 POS MOM RIGHT

Manufacturer:

Mfr Part:
164J0A11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Current Rating5 A
Termination StyleSolder Lug
Indexing90 deg
Number of Positions2 Position
Housing MaterialThermoplastic (TP)
Bushing Size16 mm
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases1437569-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?