Reference Only
1648461-1
Heavy Duty Power Connectors 765-10-0080A=TA HSG,PIN,A MOD.
Datasheet
1648461-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Domino | |
| Product | Housings | |
| Current Rating | 35 A | |
| Number of Positions | 3 Position | |
| Voltage Rating | 250 V | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| For Use With | Pin contacts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $1,595.00 | |
| $3.09 | $3,090.00 | |
| $3.02 | $6,040.00 |
Need more?