Reference Only
1648204-1
Heavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20.
Datasheet
1648204-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 29 Position | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.40 | $2,232.00 |
Need more?