Reference Only

1648168-1

Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 8 12 20.

Manufacturer:

Mfr Part:
1648168-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesElcon Drawer
ProductConnectors
Current Rating75 A
Number of Positions37 Position
Termination StyleCrimp
Voltage Rating750 V
Housing MaterialThermoplastic (TP)
PackagingBulk
TradenameELCON
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.34$920.40
$14.61$1,753.20
Need more?