Reference Only
1625999-2
Wirewound Resistors - Chassis Mount 10K Ohm 5% 100W Res Wirewound.
Datasheet
1625999-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Resistance | 10 kOhms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Packaging | Bulk | |
| Resistance | 10 kOhms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Series | HSC | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC10010KJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.84 | $276.80 | |
| $13.26 | $663.00 | |
| $12.19 | $1,219.00 |
Need more?