Reference Only

1625875-7

Obsolete
Carbon Composition Resistors

Manufacturer:

Mfr Part:
1625875-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCarbon Composition Resistors
Termination StyleAxial
Resistance10 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Voltage Rating250 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter2.4 mm
Length6.3 mm
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
SubcategoryResistors
TechnologyCarbon Comp
Part # AliasesCBT25J10R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?