Reference Only

1624117-5

Obsolete
Ferrite Beads BMB-A 0805 120R N4

Manufacturer:

Mfr Part:
1624117-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFerrite Beads
SeriesBMB
ProductChokes
Termination StyleSMD/SMT
Length2 mm
Width1.2 mm
Height0.9 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Part # AliasesBMB2A0120AN4JIT BMB2A0120AN4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504502000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?