Reference Only

1623728-7

Wirewound Resistors - Through Hole 1 KOhms 11W 200PPM.

Manufacturer:

Mfr Part:
1623728-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating11 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient200 PPM / C
Length50 mm
Width10 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesBCHE
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
Part # AliasesSBCHE111K0JF SBCHE111K0J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.91$910.00
$0.84$4,200.00
$0.81$8,100.00
Need more?