Reference Only
1623721-1
Resistor Hardware SUPPORT PILLARS.
Datasheet
1623721-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Resistor Hardware | |
| Product | Mounting Hardware | |
| Packaging | Bulk | |
| For Use With | 17 W Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Termination Style | Axial | |
| Type | Support Pillar | |
| Part # Aliases | BCV-FEC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.157 | $3,925.00 |
Need more?