Reference Only

1618256-7

Industrial Relays

Manufacturer:

Mfr Part:
1618256-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductVacuum Relays
TypeHigh Voltage
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Coil TerminationStud
Coil Voltage12 VDC
Switching Voltage1.8 kVDC
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesPD10AA57

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?