Reference Only

1617785-1

General Purpose Relays M83536/1-027L.

Manufacturer:

Mfr Part:
1617785-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePower Relay
Coil Voltage28 VDC
Relay Contact Form4PDT (4 Form C)
Contact Current Rating10 A
Contact TerminationSolder Hook
Switching Voltage28 VDC
Coil TerminationSolder Hook
Coil TypeNon-Latching
Coil Resistance290 Ohms
Coil Current96.6 mA
Contact MaterialSilver Cadmium
Length26 mm
Width26 mm
Height25.65 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$231.16$4,160.88
$218.33$5,458.25
Need more?