Reference Only
1612802-1
Automotive Connectors 025/090 SER 24POS PLUG ASSY KE
Datasheet
1612802-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 24 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | TH 025 | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Height | 20.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 22 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7.8 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 VDC | |
| Width | 24.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?