Reference Only

1609071-2

Power Line Filters 480VAC 63A PWR FLTR

Manufacturer:

Mfr Part:
1609071-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Delta Power Line Filter
Voltage Rating480 VAC
Current Rating63 A
Mounting StyleChassis Mount
Leakage Current760 mA
SeriesADT (63-200 Amp)
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?