Reference Only
1604121-5
Heavy Duty Power Connectors REDUCING BUSHING 1/0-4 AWG 175A.
Datasheet
1604121-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Bushing | |
| Voltage Rating | 600 V | |
| Housing Material | Copper | |
| Wire Gauge Min | 1/0 AWG | |
| Wire Gauge Max | 4 AWG | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.18 | $2,236.00 | |
| $10.55 | $2,637.50 | |
| $9.88 | $4,940.00 | |
| $9.70 | $9,700.00 |
Need more?