Reference Only
1604078-1
Power to the Board HSG 2X3 POW RECEPT.
Datasheet
1604078-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 6 Position | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Series | AMP POWER | |
| Housing Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,980 / Multiples: 830)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $4,482.00 | |
| $0.89 | $5,170.90 |
Need more?