Reference Only

1604050-3

Power to the Board HSG SUB-ASY RED 350A.

Manufacturer:

Mfr Part:
1604050-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating350 A
Voltage Rating600 V
Number of Positions2 Position
Mounting StylePanel Mount
Termination StyleCrimp
SeriesAMP Power 350
Housing ColorRed
Housing MaterialPolycarbonate (PC)
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,080 / Multiples: 108)
Quantity Unit PriceExt. Price
$9.31$10,054.80
Need more?