Reference Only

1604002-4

Power to the Board SGL POLE 2AWG GREEN 120A

Manufacturer:

Mfr Part:
1604002-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating120 A
Voltage Rating600 V
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact MaterialCopper
Contact PlatingSilver
Housing ColorGreen
Housing MaterialPolycarbonate (PC)
SubcategoryPower Connectors
Wire Gauge Max2 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?