Reference Only

1604001-3

Power to the Board HSG SUBASY WHITE 120A SGL POLE.

Manufacturer:

Mfr Part:
1604001-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating120 A
Voltage Rating600 V
PackagingBulk
Contact MaterialCopper
Contact PlatingSilver
Housing ColorWhite
Housing MaterialPolycarbonate (PC)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,100 / Multiples: 550)
Quantity Unit PriceExt. Price
$3.09$3,399.00
$3.03$8,332.50
Need more?