Reference Only

15SRBS1-W

AC Power Entry Modules 15A 470pF TERMINALS.

Manufacturer:

Mfr Part:
15SRBS1-W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredNot Filtered
FusedNo
Current Rating15 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypePower Line
SeriesSRB
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases2-6609987-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.66$146.40
$3.61$433.20
$3.36$940.80
$3.23$1,679.60
$3.01$3,010.00
$2.92$7,358.40
Need more?