Reference Only

15EMC3

Power Line Filters 15A WIRE-WIRE LEAD FLANGE MOUNT

Manufacturer:

Mfr Part:
15EMC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC
Current Rating15 A
Mounting StyleFlange Mount
Termination StyleFaston
Leakage Current1.52 mA
SeriesEMC
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE; SEV
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases2-6609037-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?