Reference Only

15EJHS8

AC Power Entry Modules 15A IEC-WIRE LEAD SNAP IN MOUNT.

Manufacturer:

Mfr Part:
15EJHS8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating15 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleWire Leads
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesEJH
PackagingBulk
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases2-6609008-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.20$1,224.00
$10.13$10,940.40
Need more?