Reference Only

15EJH8

AC Power Entry Modules 15A IEC-WIRE LEAD FLANGE MOUNT.

Manufacturer:

Mfr Part:
15EJH8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating15 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleWire Leads
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesEHJ
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases3-6609008-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$9.67$2,320.80
$9.29$6,688.80
$8.84$10,608.00
Need more?