Reference Only

15DAS1

Obsolete
AC Power Entry Modules 15A HI CURR PIN 1/4" FASTON/SNAP IN MOUNT

Manufacturer:

Mfr Part:
15DAS1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating15 A
Termination StyleQuick Connect
Filter TypeDC Filters
SeriesDAS
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases2-6609075-9 2-1609075-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?