Reference Only

15CU15BS1

End of Life
AC Power Entry Modules 15A UNFILTERED 1.5MM SIDE SNAP

Manufacturer:

Mfr Part:
15CU15BS1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredNot Filtered
FusedNo
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
SeriesCU
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases1-1609112-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?