Reference Only
1589064-4
Standard Circular Connector TCM019PC2DC006=CIRCL
Datasheet
1589064-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 19 Position | |
| Mounting Style | Wire | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Current Rating | 1 A | |
| Series | TCM | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | NANONICS | |
| Wire Gauge | 30 | |
| Part # Aliases | TCM019PC2DC006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?