Reference Only
1589061-4
Standard Circular Connector QCM019SC2DC006P=CIRC.
Datasheet
1589061-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Contact Plating | Gold | |
| Series | QCM | |
| Contact Material | Beryllium Copper | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | NANONICS | |
| Part # Aliases | QCM019SC2DC006P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 57 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $365.60 | $8,408.80 |
Need more?