Reference Only

1589057-6

Standard Circular Connector QCM019PC2DC020=CIRC

Manufacturer:

Mfr Part:
1589057-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions19 Position
Contact GenderPin (Male)
Mounting StyleCable Mount
Termination StyleCrimp
SeriesQCM
Housing GenderMale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameNANONICS
Wire Gauge30 AWG
Part # AliasesQCM019PC2DC020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?