Reference Only
1588908-1
Fiber Optic Connectors PRO BEAM JR FRRL KIT PC 126 SEALED.
Datasheet
1588908-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Kits | |
| Mode | Singlemode | |
| Fiber Diameter | 126 um | |
| Accessory Type | Ferrule Kit | |
| Features | Singlemode ferrule kits must not be used with multimode EB inserts | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 247 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.90 | $3,927.30 | |
| $14.91 | $3,727.50 | |
| $14.39 | $7,195.00 |
Need more?