1571927-5 TE Connectivity / Alcoswitch

1571927-5

Obsolete
Toggle Switches DPDT ON-NONE-ON

Manufacturer:

Mfr Part:
1571927-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Bushing Size1/4-40
ActuatorBat
Terminal SealSealed
Contact PlatingGold Flash over Silver
SeriesGreen
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMTL206N04

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?