Reference Only

1571636-7

Obsolete
Tactile Switches SMT GULL WING 160GF PB TACT SWITCH

Manufacturer:

Mfr Part:
1571636-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorRound
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Termination StyleSolder Pin
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?