Reference Only

1571625-4

Tactile Switches 6X6 SMT J-LEAD 100GF PB TACT SWITCH.

Manufacturer:

Mfr Part:
1571625-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedIlluminated
Mounting StyleSMD/SMT
Mounting DirectionVertical
Stem Height0.5 mm
ActuatorPlunger
Switch FunctionOFF - (ON)
Operating Force100 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorBlack
Length6.8 mm
Width6.8 mm
Height2.5 mm
Life1000000 Cycle
PackagingReel
Actuator StyleTop
Button Size2.3 mm
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 35 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 28,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.343$9,604.00
Need more?