Reference Only

1571625-1

Tactile Switches 6X6 SMT J-LEAD 5GF PB TACT SWITCH.

Manufacturer:

Mfr Part:
1571625-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorRound
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Termination StyleGull Wing Lead
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 32,000 / Multiples: 32,000)
Quantity Unit PriceExt. Price
$0.256$8,192.00
Need more?