Reference Only

1571550-3

Obsolete
IC & Component Sockets DIP 14 POS CLSDFRM

Manufacturer:

Mfr Part:
1571550-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSocket Pins
Number of Positions14 Position
Number of Rows2 Row
Flammability RatingUL 94 V-0
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases514-AG12D-LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?