Reference Only
1571384-5
Switch Bezels / Switch Caps 5.5mm Violet Cap.
Datasheet
1571384-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Color | Violet | |
| Height | 5.5 mm | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap Fit | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $1,780.00 |
Need more?