Reference Only

1571113-5

Rocker Switches

Manufacturer:

Mfr Part:
1571113-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductPower Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Current Rating16 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StyleThrough Hole
Contact PlatingSilver
Actuator StyleTop
Flammability RatingUL 94 V-2
Height22.5 mm
Housing MaterialNylon
Length31.5 mm
Life100000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches
Width29.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?