Reference Only
1565375-4
Automotive Connectors 025 28POS CAP ASSY V TIN.
Datasheet
1565375-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 28 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Application | Signal | |
| Dimensions | 15.3 mm x 36.2 mm x 23.4 mm | |
| Flammability Rating | UL 94 V-HB | |
| Height | 23.4 mm | |
| Length | 15.3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 VDC | |
| Width | 36.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 432 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $1,019.52 | |
| $2.07 | $1,043.28 | |
| $1.97 | $1,985.76 | |
| $1.92 | $4,815.36 | |
| $1.80 | $9,007.20 |
Need more?