Reference Only
1558942-6
New Product
General Purpose Relays SNRII-S0-1C3-D024.
Datasheet
1558942-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Relay | |
| Mounting Style | PCB Mount | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Series | SNR | |
| Coil Resistance | 3.388 kOhms | |
| Coil Voltage | 24 V | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver Tin Oxide (AgSnO2 | |
| Contact Termination | Solder Pin | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 1 form C (SPDT) | |
| Subcategory | Relays | |
| Switching Voltage | 277 VAC | |
| Type | PCB Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?