Reference Only

1546877-1

Obsolete
Modular Connectors / Ethernet Connectors RECEPTACLE KIT UNSHIELDED

Manufacturer:

Mfr Part:
1546877-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleCable Mount
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesCPC Series 45 Ethernet
Flammability RatingUL 94 V-0
Mounting TypePanel
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?