Reference Only

1546670-9

Obsolete
Barrier Terminal Blocks 9P .437 DR BARRIER,W/BND SCRW

Manufacturer:

Mfr Part:
1546670-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions9 Position
Pitch11.1 mm
Current Rating25 A
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeDual Barrier, Flat Block with Mounting Ears
Mounting StyleOpen End Position
Series0.4375 DOUBLE ROW
PackagingBulk
Housing MaterialThermoplastic (TP)
Length118.8 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Thread Size6-32 x 1/4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?