Reference Only

1546481-9

Obsolete
Barrier Terminal Blocks 9P VERT BARRIER STRP 11MM 25A BLACK

Manufacturer:

Mfr Part:
1546481-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions9 Position
Pitch11 mm
Current Rating25 A
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeDual Barrier, Flat Block with Mounting Ears
Mounting StyleOpen End Position
ColorBlack
Series0.563 DOUBLE ROW
Housing MaterialThermoplastic
Length118.8 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Thread Size6-32 x 1/4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?