Reference Only

1546311-8

Obsolete
Barrier Terminal Blocks 8P .563 DR BARRIER,W/WASHER

Manufacturer:

Mfr Part:
1546311-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions8 Position
Pitch14.3 mm
Current Rating30 A
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
TypeDual Barrier, Flat Block with Mounting Ears
Mounting StyleOpen End Position
ColorBlack
Series0.563 DOUBLE ROW
PackagingBulk
Housing MaterialThermoplastic
Length140 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?