Reference Only

1546235-1

Obsolete
DIN Rail Terminal Blocks TUBULAR CLAMP DOVE

Manufacturer:

Mfr Part:
1546235-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN Rail Terminal Blocks
TypeWire to Wire
Number of Positions1 Position
Pitch9.53 mm
Current Rating30 A
Voltage Rating600 V
Connection MethodScrew
Housing MaterialPolyester
Flammability RatingUL 94 V-0
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
Length1.231 in
Width0.7 in
Height1.461 in
Series900
PackagingBulk
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature0 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Wire Gauge Range22 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?