Reference Only
1546144-2
Obsolete
DIN Rail Terminal Blocks STRAP SCREW DOVE
Datasheet
1546144-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 1 Position | |
| Pitch | 9.52 mm | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Connection Method | Screw | |
| Color | Gray | |
| Housing Material | Polyester | |
| Flammability Rating | UL 94 V-0 | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 8 AWG | |
| Length | 1.231 in | |
| Width | 0.7 in | |
| Height | 1.461 in | |
| Series | 900 | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?