Reference Only

154565

Pin & Socket Connectors 3 WAY PIN HOUSING M-N-L.

Manufacturer:

Mfr Part:
154565

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions3 Position
Number of Rows1 Row
Contact GenderPin (Male)
Mounting StylePanel
Housing MaterialNylon
SeriesCommercial MATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$3,600.00
$0.89$4,628.00
Need more?
Available Regional Inventory
3,182 available now at ttieurope.com