Reference Only

1544425-1

IC & Component Sockets CTS 254 BRONZE PRE

Manufacturer:

Mfr Part:
1544425-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductVarious Socket Types
TypeSIL
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingTin
PackagingReel
Case StyleSIL
Contact MaterialPhosphor Bronze
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?