Reference Only
1544242-1
IC & Component Sockets CTS SIL 2487 PRE-E.
Datasheet
1544242-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Contact Material | Phosphor Bronze | |
| Packaging | Reel | |
| Pitch | 2.54 mm | |
| Product Type | IC & Component Sockets | |
| Product | Accessories | |
| Subcategory | IC & Component Sockets | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?