Reference Only

1542924-2

Obsolete
Heat Sinks HEATSINK RND PIN FIN

Manufacturer:

Mfr Part:
1542924-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forSFP
Mounting StyleSMD/SMT
Heatsink MaterialAluminum
Fin StyleOmnidirectional Fin
Length38 mm
Width16.5 mm
Height6.5 mm
PackagingBulk
Product TypeHeat Sinks
SeriesSFP
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8419501000
TARIC8419508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?