Reference Only
1534611-1
Obsolete
Solar Connectors / Photovoltaic Connectors T-BRANCH MALE/MALE PLUS KEYED
Datasheet
1534611-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | T-Branch Connectors | |
| Mounting Style | Wire | |
| Termination Style | Quick Connect | |
| Coding | Plus Keyed | |
| Description/Function | Solarlok connector | |
| Gender | Male to Male | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Part # Aliases | AMPS-0-1534611-1 D79808-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?