Reference Only
1532171-1
D-Sub Micro-D Connectors M83513/04-A01N MCKS- N1-B-9S6G1-18.0.
Datasheet
1532171-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 9 Position | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.26 | $10,746.72 |
Need more?